CYW4373EUBGT in Reel by Infineon | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CYW4373EUBGT

CYW4373E Series 896 KB RAM 433.3 Mbps Dual Band WiFi/Bluetooth IC - WLBGA-128

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon CYW4373EUBGT - Caractéristiques techniques
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 433.3Mbps
Frequency Range: 2400MHz to 5845MHz
Output Power: 21dBm
Sensitivity: -98.8dBm
RAM Size: 896kB
InterfaceType / Connectivity: I2C/UART/USB
No of I/O Lines: 10
Supply Voltage: 3.13V to 4.8V
Receiving Current: 126mA
Transmitting Current: 353mA
Operating Temperature: -40°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Weeks
Commande minimale :
5000
Multiples de :
5000
Total 
24 450,00 $
USD
Quantité
Prix unitaire
5 000+
$4.89