CMP9620-2-B in Bulk by CEL | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP9620-2-B

CMP9620 Series 1.2 Gbps 18 dBm Bluetooth WiFi Pcle SMT Transceiver Module

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CMP9620-2-B - Technical Attributes
Attributes Table
RF Type: 802.11 a/b/g/n/ac/ax
RF Family: Bluetooth, WiFi
Data Rate: 1.2Gbps
Frequency Range: 2.4GHz to 5GHz
Output Power: 18dBm
InterfaceType / Connectivity: PCIe
Operating Temperature: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$39.53
USD
Quantity
Unit Price
1
$39.53
4
$39.00
15
$38.51
30
$38.25
75+
$37.65
Product Variant Information section