text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP9620-1C-B

CMP9620 Series 1.2 Gbps 18 dBm Bluetooth WiFi SMT Transceiver Module

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CMP9620-1C-B - Technical Attributes
Attributes Table
RF Type: 802.11 a/b/g/n/ac/ax
RF Family: Bluetooth, WiFi
Data Rate: 1.2Gbps
Frequency Range: 2.412GHz to 5.825GHz
Output Power: 18dBm
Sensitivity: -88dBm
InterfaceType / Connectivity: PCIe/UART
Supply Voltage: 3.14V to 3.46V
Receiving Current: 248mA
Transmitting Current: 1312mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27
Multiple Of:
27
Total
$1,291.68
USD
Quantity
Unit Price
1
$49.42
4
$48.73
15
$48.08
25
$47.84
50+
$47.06
Product Variant Information section