text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP9377-UA

WiFi / 802.11 Modules WiFi+BLE, USB, Ant

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CMP9377-UA - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Frequency Range: 2.4GHz to 5GHz
Output Power: 20dBm
InterfaceType / Connectivity: USB
Supply Voltage: 3.3V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$4,644.00
USD
Quantity
Unit Price
1
$16.25
5
$16.04
25
$15.83
50
$15.74
150+
$15.48
Product Variant Information section