text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP9010-2C-B

CMP9010 Series 150Mbps 20dBm Dual-Band WI-FI + BLE Connectivity for IoT

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
CEL CMP9010-2C-B - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Frequency Range: 2400MHz to 5825MHz
Output Power: 21dBm
Sensitivity: -92dBm
InterfaceType / Connectivity: SDIO/UART
Supply Voltage: 3.14V to 3.46V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.60
USD
Quantity
Web Price
10
$25.56
30
$25.32
50
$25.21
100
$25.06
200+
$24.83
Product Variant Information section