
Manufacturer Part #
CMP9010-1C-B
CMP9010 Series 150 Mbps 20dBm Bluetooth, WiFi SMT Transceiver Module
Product Specification Section
CEL CMP9010-1C-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CMP9010-1C-B - Technical Attributes
Attributes Table
RF Type: | 802.11a/b/g/n, Bluetooth v5.1 |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 150Mbps |
Output Power: | 20dBm |
InterfaceType / Connectivity: | SDIO/UART |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.92
30
$18.75
50
$18.67
100
$18.55
200+
$18.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount