CMP9010-1-B in Bulk by CEL | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP9010-1-B

CMP9010 Series 150 Mbps 20dBm Bluetooth, WiFi SMT Transceiver Module

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CMP9010-1-B - Technical Attributes
Attributes Table
RF Type: 802.11a/b/g/n, Bluetooth v5.1
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Output Power: 20dBm
InterfaceType / Connectivity: SDIO/UART
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$187.70
USD
Quantity
Unit Price
1
$19.03
5
$18.77
20
$18.55
50
$18.40
125+
$18.12
Product Variant Information section