
Manufacturer Part #
CMP4010-2-B
WiFi bgn BT5.1 8MB flash PCB Antenna BULK
Product Specification Section
CEL CMP4010-2-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CMP4010-2-B - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | Bluetooth, WiFi |
Frequency Range: | 2.4GHz |
Output Power: | 18dBm |
InterfaceType / Connectivity: | I2C/SPI/UART/USB |
No of I/O Lines: | 35 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$15.46
5
$15.26
25
$15.06
50
$14.98
150+
$14.73
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount