
Manufacturer Part #
CMP4010-1-R
WiFi bgn BT5 BT Mesh PCB Antenna
Product Specification Section
CEL CMP4010-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CMP4010-1-R - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Output Power: | 18dBm |
Flash Size (Bytes): | 2MB |
RAM Size: | 64kB |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
No of I/O Lines: | 35 |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600+
$10.00
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount