Manufacturer Part #
455-00081
Sentrius™ IG60-BL654 Bluetooth 5 Wireless IoT Gateway – Laird Linux Software Bui
Product Specification Section
Ezurio 455-00081 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Discontinuation
04/06/2023 Details and Download
Laird Connectivity is officially announcing the End of Life (EOL) for the following two Sentrius IG60 part numbers, which are not being directly replaced by an exact alternative device. The potential replacements recommended by Laird Connectivity are outlined in this notice.Laird Connectivity is pleased to offer a last time buy opportunity to customers. The last time buy (LTB) purchase orders must be received by September 15th, 2023. Last time buy purchase orders are non-cancellable, non-returnable (NCNR) and all units must be shipped from Laird Connectivity by March 15th, 2024.
Part Status:
Obsolete
Obsolete
Ezurio 455-00081 - Technical Attributes
Attributes Table
RF Type: | General Purpose |
RF Family: | Bluetooth, WiFi |
Data Rate: | 866.7Mbps |
Frequency Range: | 2400MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -103dBm |
Flash Size (Bytes): | 512MB |
RAM Size: | 256MB |
InterfaceType / Connectivity: | Ethernet |
Supply Voltage: | 9V to 30V |
Operating Temperature: | -30°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
1
$417.71
2
$412.52
3
$409.52
5
$405.77
10+
$397.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk