Manufacturer Part #
453-00117C
Sona IF573 Series 3.13-3.5 V 1318 MHF4 Multiprotocol Wireless Module
Product Specification Section
Ezurio 453-00117C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 453-00117C - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 1.2Gbps |
Frequency Range: | 2.412GHz to 7.125GHz |
Output Power: | 19.5dBm |
Sensitivity: | -107dBm |
RAM Size: | 512kB |
InterfaceType / Connectivity: | PCIe/SDIO/UART |
Supply Voltage: | 3.13V to 3.47V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$26.46
4
$26.14
20
$25.77
40
$25.62
125+
$25.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount