453-00060R in Reel by Ezurio | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00060R

Bluetooth Modules - 802.15.1 BL653u module (Nordic nRF52833) Trace pin

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00060R - Technical Attributes
Attributes Table
RF Type: General Purpose
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 8dBm
Sensitivity: -103dBm
Flash Size (Bytes): 512kB
RAM Size: 128kB
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
No of I/O Lines: 32
Supply Voltage: 1.7V to 5.5V
Receiving Current: 5.2mA
Transmitting Current: 14.2mA
Operating Temperature: -40°C to +105°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,850.00
USD
Quantity
Unit Price
1,000+
$7.85
Product Variant Information section