
Manufacturer Part #
3001920
High Frequency Block Tag SLIX Size 50 x 50 mm
Product Specification Section
SMARTRAC 3001920 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMARTRAC 3001920 - Technical Attributes
Attributes Table
RF Band: | 13.56MHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100,000+
$0.218
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg