
Manufacturer Part #
T4W2-F02B6-PI
TWN4 5.5 V 150mA Palon Compact Light Access Control Reader with HID iClass (PCB)
Product Specification Section
ELATEC RFID Systems T4W2-F02B6-PI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T4W2-F02B6-PI - Technical Attributes
Attributes Table
Type: | Read/Write |
Range: | 100mm |
Supply Current: | 150mA |
Supply Voltage: | 4.3V to 5.5V |
Frequency Range: | 13.56MHz |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | 40.7 mm x 43.9 mm x 29.4 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$257.07
3
$252.82
4
$251.72
10
$248.25
15+
$244.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk