
Manufacturer Part #
T4W2-F02B6
TWN4 Series 5.5 V 125kHz / 13.56 MHz Multi-Frequency RFID Module
Product Specification Section
ELATEC RFID Systems T4W2-F02B6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T4W2-F02B6 - Technical Attributes
Attributes Table
Type: | Read |
Clock Frequency-Max: | 13.56MHz |
Frequency Range: | 13.56MHz to 125kHz |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 8 |
Dimension: | 40.65 x 43.85 x 27.80 mm |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$195.92
3
$192.86
5
$191.45
10
$189.56
20+
$186.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module