
Manufacturer Part #
T4PK-F04TR6-P
TWN4 5.5 V 150 mA Palon Compact Panel Light Access Control Reader with HID Prox
Product Specification Section
ELATEC RFID Systems T4PK-F04TR6-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T4PK-F04TR6-P - Technical Attributes
Attributes Table
Type: | Read/Write |
Range: | 100mm |
Supply Current: | 150mA |
Supply Voltage: | 4.3V to 5.5V |
Frequency Range: | 13.56MHz |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -45°C to +85°C |
Dimension: | 82 mm x 82 mm x 34.2 mm |
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$262.50
2
$258.68
3
$256.46
4
$254.91
5+
$250.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk