
Manufacturer Part #
T4BT-FB2BEL7-PI
TWN4 5.5 V 120 mA 2480 MHz MultiTech 2 BLE RFID Reader with HID iClass (Desktop)
Product Specification Section
ELATEC RFID Systems T4BT-FB2BEL7-PI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T4BT-FB2BEL7-PI - Technical Attributes
Attributes Table
Type: | Read/Write |
Range: | 100mm |
Supply Current: | 120mA |
Supply Voltage: | 4.3V to 5.5V |
Frequency Range: | 2480MHz |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -45°C to +85°C |
Dimension: | 76mm x 49mm x 9mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$241.50
3
$237.52
4
$236.48
10
$233.22
15+
$230.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk