![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
T4BO-F6
MultiTech 2 reader is an all-in-one proximity reader frequencies 125 kHz, 134.2
Product Specification Section
ELATEC RFID Systems T4BO-F6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T4BO-F6 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56MHz |
Supply Voltage: | 4.3V to 5.5V |
Frequency Range: | 13.56MHz to 125kHz |
Operating Temp Range: | -25°C to +70°C |
Storage Temperature Range: | -45°C to +75°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40+
$117.25
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray