Manufacturer Part #
T4BO-F2
TWN4 MultiTech Series13,56 MHz 5.5 V 120 mA 2 HF OEM PCB
Product Specification Section
ELATEC RFID Systems T4BO-F2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T4BO-F2 - Technical Attributes
Attributes Table
Type: | Read/Write |
Supply Voltage: | 4.3V to 5.5V |
Frequency Range: | 13.56MHz |
Operating Temp Range: | -25°C to +70°C |
Storage Temperature Range: | -45°C to +75°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$96.33
3
$95.14
10
$93.86
20
$93.13
40+
$91.74
Product Variant Information section