Manufacturer Part #
T43O-F6C0
TWN4 5.5 V 120 mA 13.56 MHz MultiTech 3 RFID Reader (PCB)
Product Specification Section
ELATEC RFID Systems T43O-F6C0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems T43O-F6C0 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56MHz |
Range: | 51mm |
Supply Current: | 120mA |
Supply Voltage: | 4.3V to 5.5V |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -45°C to +85°C |
Dimension: | 50 mm x 35 mm x 7 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$103.81
3
$102.40
5
$101.75
20
$100.00
30+
$98.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Box