ST25TV02KC-TFH3 in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TV02KC-TFH3

ST25TV Series 11 V 13.56 MHz 2.5 Kbit EEPROM RFID Tag IC - UFDFPN-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
STMicroelectronics ST25TV02KC-TFH3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$770.00
USD
Quantity
Unit Price
5,000
$0.154
10,000
$0.152
15,000
$0.151
20,000
$0.15
25,000+
$0.148
Product Variant Information section