text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TN01K-AFH5

ST25TN Series 8.5 V 13.56 MHz Surface Mount NFC Forum Type 2 Tag IC - UFDFPN-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST25TN01K-AFH5 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 3
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,905.00
USD
Quantity
Unit Price
5,000
$0.129
10,000
$0.128
15,000
$0.127
20,000
$0.126
25,000+
$0.124