
Manufacturer Part #
ST25R95-VMD5T
ST25R Series 2.7 to 5.5 V 13.56 MHz Surface Mount RFID Reader - VFQFPN-32
Product Specification Section
STMicroelectronics ST25R95-VMD5T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25R95-VMD5T - Technical Attributes
Attributes Table
Type: | Read |
Clock Frequency-Max: | 13.56MHz |
Supply Voltage: | 2.7V to 5.5V |
Gain: | 27dB |
Frequency Range: | 13.553MHz to 13.567MHz |
Power Dissipation: | 1W |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 1 |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount