Manufacturer Part #
ST25R3916-AQET
NFC-ST25 NFC / RFID TAGS READERS
Product Specification Section
STMicroelectronics ST25R3916-AQET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25R3916-AQET - Technical Attributes
Attributes Table
Clock Frequency-Max: | 13.56MHz |
Supply Voltage: | 2.6V to 5.5V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 3 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount