ST25R100-CMET in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R100-CMET

NFC/RFID Tags Transponders NFC/HF RFID reader IC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
STMicroelectronics ST25R100-CMET - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 12mA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,150.00
USD
Quantity
Unit Price
5,000+
$1.63
Product Variant Information section