text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV64KC-IE6C3

NFC/RFID Tags Transponders Dynamic

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
STMicroelectronics ST25DV64KC-IE6C3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,875.00
USD
Quantity
Unit Price
5,000+
$0.775
Product Variant Information section