ST25DV16KC-IE8T3 in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV16KC-IE8T3

NFC/RFID Tags Transponders Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fa

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25DV16KC-IE8T3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
4,000+
$0.565
Product Variant Information section