text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV16KC-IE6T3

ST25DV16KC Series 13.56 MHz 16 kbit EEPROM Memory NFC/RFID Tag IC - TSSOP-8

Product Specification Section
STMicroelectronics ST25DV16KC-IE6T3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 510µA to 550µA
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,100.00
USD
Quantity
Unit Price
4,000+
$0.525