text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04K-IER6T3

ST25DV Series 5.5 V 1000 kHz 4-kbit Read/Write Surface Mount RFID - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2408
Product Specification Section
STMicroelectronics ST25DV04K-IER6T3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Current: 600µA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Dimension: 4.5 x 3.1 x 1.05 mm
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,980.00
USD
Quantity
Web Price
4,000
$0.495
8,000+
$0.475