SPS2T001A in Strip by onsemi | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPS2T001A

battery-Free Wireless Sensor Tag- Temperature

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1711
Product Specification Section
onsemi SPS2T001A - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 960MHz
Sensitivity: -16dBm
Frequency Range: 860MHz to 960MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 93 x 26.5 mm
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
500
Total
$149.50
USD
Quantity
Unit Price
500+
$2.99
Product Variant Information section