NTP53121G0JTZ in Reel by NXP | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTP53121G0JTZ

NTP53x2 Series 13.56 MHz 1.62 V to 5.5 V NTAG 5 Link NFC Forum Compliant - SO-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NTP53121G0JTZ - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 60cm
Supply Current: 138µA
Supply Voltage: 1.62V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section