N24RF64EDTPT3G in Reel by onsemi | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

N24RF64EDTPT3G

N24RF Series 64 Kb EEPROM 2 Interface RFID Tag ISO 15693 RF & I2C Bus Compliant

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi N24RF64EDTPT3G - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 150cm
Supply Current: 0.4mA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.43
Product Variant Information section