
Manufacturer Part #
N24RF64DWPT3G
N24RF Series 64 Kb EEPROM 2 Interface RFID Tag ISO 15693 RF & I2C Bus Compliant
Product Specification Section
onsemi N24RF64DWPT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi N24RF64DWPT3G - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.567MHz |
Range: | 50cm |
Supply Current: | 0.4mA |
Supply Voltage: | 1.8V to 5.5V |
Frequency Range: | 13.553MHz to 13.567MHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel