
Manufacturer Part #
N24RF16EDTPT3G
N24RF Series 16Kb EEPROM RFID Tag ISO 15693 RF I2C Bus Energy Harvesting-TSSOP-8
Product Specification Section
onsemi N24RF16EDTPT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi N24RF16EDTPT3G - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.567MHz |
Range: | 150cm |
Supply Current: | 0.4mA |
Supply Voltage: | 1.8V to 5.5V |
Frequency Range: | 13.553Hz to 13.567Hz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount