N24RF04EDWPT3G in Reel by onsemi | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

N24RF04EDWPT3G

N24RF Series 4 Kb EEPROM RFID Tag ISO 15693 RF I2C Bus Energy Harvesting -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi N24RF04EDWPT3G - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.567MHz
Range: 150cm
Supply Current: 0.4mA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Features & Applications

ON Semiconductor’s N24RF family of NFC EEPROM products provides a scalable design solution which combines conventional EEPROM functionality with an integrated NFC interface for contactless reading and writing of data.

APPLICATIONS
• Predictive maintenance
• Contactless data monitoring
• Contactless firmware updating

FEATURES
• ISO 15693/ISO 18000−3 Mode 1 compliant
• Range up to 150cm
• Air-interface communication at 13.56MHz
• Read and Write 32−bit block mode
• Anti-collision support
• 64−bit unique identifier
• Multiple 32-bit passwords and Lock feature for each user memory sector
• Supports Fast and Fast-Plus I2C protocols
• 4−byte page write buffer
• Schmitt triggers and noise suppression filters on I2C bus inputs
• 2,000,000 program/erase cycles
• 200 years’ data retention
• Operating-temperature range: -40°C to 105°C
• Supply-voltage range: 1.8V to 5.5V

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section