Manufacturer Part #
MLX90109EDC-AAA-000-SP
MLX90109 Series 3.1 - 5.5 V 125 kHz Surface Mount RFID Transceiver - SOIC-8
Product Specification Section
Melexis MLX90109EDC-AAA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90109EDC-AAA-000-SP - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 125kHz |
Range: | 1cm to 15cm |
Supply Current: | 1.8mA |
Supply Voltage: | 3.1V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$2.40
25
$2.40
100
$2.40
250
$2.40
1,000+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount