MFRC63003HNY in Reel by NXP | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MFRC63003HNY

MFRC630 Series 13.56 MHZ 2.5-5.5 V Multi-Protocol NFC Frontend IC - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
NXP MFRC63003HNY - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 12cm
Supply Current: 17mA
Supply Voltage: 2.5V to 5.5V
Power Dissipation: 1.125W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$19,440.00
USD
Quantity
Unit Price
6,000+
$3.24
Product Variant Information section