text.skipToContent text.skipToNavigation

Manufacturer Part #

M24SR64-YMN6T/2

M24 Series 2.7 to 5.5 V I2C Interface Surface Mount 65 kbit EEPROM - SOIC-8N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24SR64-YMN6T/2 - Technical Attributes
Attributes Table
Clock Frequency-Max: 13.56MHz
Supply Current: 100mA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,175.00
USD
Quantity
Unit Price
2,500+
$0.87