Manufacturer Part #
M24SR64-YMN6T/2
M24 Series 2.7 to 5.5 V I2C Interface Surface Mount 65 kbit EEPROM - SOIC-8N
Product Specification Section
STMicroelectronics M24SR64-YMN6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24SR64-YMN6T/2 - Technical Attributes
Attributes Table
Clock Frequency-Max: | 13.56MHz |
Supply Current: | 100mA |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount