M24SR64-YMC6T/2 in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24SR64-YMC6T/2

M24SR64 Series 64 Kb (8K x 8) 2.7V NFC Forum Type 4 Tag & I2C Interface - UFDFPN8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24SR64-YMC6T/2 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 550µA
Supply Voltage: 2.7V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,475.00
USD
Quantity
Unit Price
5,000+
$0.895