text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR16E-RMN6T/2

M24LR16E-R Series 5.5V 400 kHz Read Surface Mount RFID - UDFN-8

Product Specification Section
STMicroelectronics M24LR16E-RMN6T/2 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 400kHz
Supply Current: 50mA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 0.007MHz to 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Dimension: 6.7 x 3.9 x 0.6 mm
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,412.50
USD
Quantity
Unit Price
2,500
$0.565
5,000+
$0.55