
Manufacturer Part #
M24LR16E-RMC6T/2
M24LR16E-R Series 5.5 V 400 kHz Read Surface Mount RFID - UDFN-8
Product Specification Section
STMicroelectronics M24LR16E-RMC6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24LR16E-RMC6T/2 - Technical Attributes
Attributes Table
Type: | Read |
Clock Frequency-Max: | 400kHz |
Supply Current: | 50mA |
Supply Voltage: | 1.8V to 5.5V |
Frequency Range: | 0.007MHz to 13.56MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Dimension: | 6.7 x 3.9 x 0.6 mm |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount