Manufacturer Part #
M24LR04E-RMC6T/2
NFC/RFID Tag w/ 4-Kbit EEPROM /Energy harvesting/I²C Bus/ISO 15693 RF Interface
Product Specification Section
STMicroelectronics M24LR04E-RMC6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24LR04E-RMC6T/2 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56MHz |
Supply Current: | 400µA |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | MLP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLP-8
Mounting Method:
Surface Mount