Manufacturer Part #
M24LR04E-RDW6T/2
Dynamic NFC/RFID tag IC with 4 Kbit EEPROM Energy Harvesting I²C bus TSSOP08
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
STMicroelectronics M24LR04E-RDW6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24LR04E-RDW6T/2 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56MHz |
Supply Current: | 400µA |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.445
8,000+
$0.43
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.445 / Stock: 0 Qty: 4,000+$0.445 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.445 / Stock: 0 Qty: 4,000+$0.445 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.445 / Stock: 28,000 Qty: 4,000+$0.445 Stock: 28,000
- Reel Qty: 4,000+ / Web Price: $0.445 / Stock: 0 Qty: 4,000+$0.445 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount