text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR04E-RDW6T/2

Dynamic NFC/RFID tag IC with 4 Kbit EEPROM Energy Harvesting I²C bus TSSOP08

Product Specification Section
STMicroelectronics M24LR04E-RDW6T/2 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 400µA
Supply Voltage: 1.8V to 5.5V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Web Price
4,000
$0.445
8,000+
$0.43