Manufacturer Part #
CLRC66303HNY
Multi-protocol RFID front end.
Product Specification Section
NXP CLRC66303HNY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP CLRC66303HNY - Technical Attributes
Attributes Table
Type: | Read |
Clock Frequency-Max: | 13.56MHz |
Range: | 12cm |
Supply Current: | 17mA |
Supply Voltage: | 2.5V to 5.5V |
Power Dissipation: | 1125mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -45°C to +125°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 2 |
Package Style: | HVQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
6,000+
$5.22
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-32
Mounting Method:
Surface Mount