text.skipToContent text.skipToNavigation

Manufacturer Part #

TXM-315-LC

LC Series 5.2 V 6 mA 5 000 bps Surface Mount RF Transmitter Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity TXM-315-LC - Technical Attributes
Attributes Table
Data Rate: 5kbps
Interface: Serial
Supply Voltage: 2.7V to 5.2V
Output Current-Max: 6mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,355.00
USD
Quantity
Unit Price
50
$13.55
200
$13.47
300+
$13.39