TRM-433-LT in Tube by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TRM-433-LT

LT Series 3.6 V 14 mA 10 000 bps Surface Mount RF Transceiver Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TRM-433-LT - Technical Attributes
Attributes Table
Data Rate: 10kbps
Interface: Serial
Supply Voltage: 2.1V to 3.6V
Output Current-Max: 14mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,877
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
33
Total
$19.79
USD
Quantity
Unit Price
1
$19.79
5
$19.52
20
$19.29
50
$19.14
125+
$18.85
Product Variant Information section