SP1ML-915 in Tray by STMicroelectronics | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1ML-915

SSYST. SUB 1GHZ MODULES

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1524
Product Specification Section
STMicroelectronics SP1ML-915 - Technical Attributes
Attributes Table
Data Rate: 500kbps
Interface: UART
Supply Voltage: 1.8V to 3.6V
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
743
USA:
743
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$19.69
USD
Quantity
Unit Price
1
$19.69
4
$19.43
15
$19.18
30
$19.05
75+
$18.75
Product Variant Information section