
Manufacturer Part #
SP1ML-868
SSYST. SUB 1GHZ MODULES
Product Specification Section
STMicroelectronics SP1ML-868 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SP1ML-868 - Technical Attributes
Attributes Table
Data Rate: | 500kbps |
Interface: | UART |
Supply Voltage: | 1.8V to 3.6V |
Certified: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
228
USA:
228
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$20.74
4
$20.46
15
$20.20
30
$20.07
75+
$19.75
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Mounting Method:
Surface Mount